ULV7F2G11331

Heilind Number:ESWULV7F2G11331
Manufacturer:E-Switch
Manufacturer Number:ULV7F2G11331
ECAD Model:
3D Model

Description:

T970058

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2G11331
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970058
SKU:ESWULV7F2G11331

Detailed Description

Introducing the ULV7F2G11331, a cutting-edge anti-vandal push button switch from our ULV7 series. This meticulously engineered device boasts a robust construction and IP67 rating, ensuring unparalleled durability and reliability even in the harshest environments. Designed for seamless integration, it features a panel mount, front-facing configuration with a sleek round actuator for ergonomic use. The illuminated ring adds a touch of sophistication while enhancing visibility. With a 3A amperage and 250VAC rated voltage, this switch delivers optimal performance. Its DPDT contact configuration and On-On switch function make it versatile for various applications. The solder termination type guarantees a secure connection. Operating flawlessly in temperatures ranging from -20°C to 55°C, the ULV7F2G11331 is a must-have component in any high-quality electronic system. Elevate your control panel with this exceptional push button switch.