ULV7F2G11341

Heilind Number:ESWULV7F2G11341
Manufacturer:E-Switch
Manufacturer Number:ULV7F2G11341
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V BLU 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2G11341
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970006
SKU:ESWULV7F2G11341

Detailed Description

Introducing the ANTI-VANDAL PB SWITCH IP67, a robust and reliable solution for demanding environments. This sealed switch, with an IP67 rating, ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. Operating at 3A and 250V, it guarantees efficient performance even in tough conditions. The sleek blue finish and illuminated ring not only enhance its aesthetic appeal but also provide visibility in low-light settings. With a durable construction and panel mount design, installation is effortless. Featuring a flush button actuator and DPDT contact configuration, this switch offers a versatile On-On function. RoHS-compliant and designed for longevity, the ANTI-VANDAL PB SWITCH IP67 is the perfect choice for applications where durability and performance are paramount.