ULV7F2G11344

Heilind Number:ESWULV7F2G11344
Manufacturer:E-Switch
Manufacturer Number:ULV7F2G11344
ECAD Model:
3D Model

Description:

T970019

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2G11344
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970019
SKU:ESWULV7F2G11344

Detailed Description

Introducing the T970019, a highly durable and reliable anti-vandal push button switch designed for demanding applications. With a rugged construction and IP67 rating for dust and water resistance, this switch is perfect for use in harsh environments. Its panel mount, front-facing design makes it easy to install on various surfaces. Featuring a sleek round actuator with ring illumination, the T970019 not only provides tactile feedback but also enhances visibility in low-light conditions. The DPDT contact configuration ensures precise and efficient switching, while the 3A amperage and 250VAC rated voltage make it suitable for a wide range of power applications. With a solder termination type and 22mm panel cut-out diameter, installation is straightforward. Whether used in industrial machinery, outdoor equipment, or control panels, the T970019 guarantees long-lasting performance even in extreme temperatures ranging from -20 to 55°C. Elevate your switching experience with this high-quality ULV7 series push button switch.