ULV7F2G11354

Heilind Number:ESWULV7F2G11354
Manufacturer:E-Switch
Manufacturer Number:ULV7F2G11354
ECAD Model:
3D Model

Description:

T970080

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2G11354
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T970080
SKU:ESWULV7F2G11354

Detailed Description

Introducing the ULV7F2G11354, a robust and reliable anti-vandal push button switch designed for demanding environments. With a sleek panel mount front and IP67 rating, this switch is built to withstand harsh conditions. The flush button actuator, illuminated by a ring, not only offers tactile feedback but also enhances visibility in low-light settings. Meeting RoHS compliance and featuring a DPDT contact configuration, it ensures optimal performance and safety. Suitable for applications requiring a 3A, 250VAC rated voltage, the ULV7F2G11354 is the perfect choice for industrial and commercial settings. Its durable construction, operating effortlessly in temperatures ranging from -20 to 55°C, guarantees long-lasting functionality. Upgrade your control systems with this high-quality ULV7 series switch, providing seamless operation and peace of mind.