ULV7F2GSS304

Heilind Number:ESWULV7F2GSS304
Manufacturer:E-Switch
Manufacturer Number:ULV7F2GSS304
ECAD Model:
3D Model

Description:

ULV7F2GSS304

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2GSS304
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970090
SKU:ESWULV7F2GSS304

Detailed Description

Introducing the ULV7F2GSS304, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. With a sleek panel mount design featuring a front-facing flush button actuator, this switch is perfect for applications requiring secure and tamper-proof operation. The IP67 rating ensures protection against dust and water ingress, making it suitable for both indoor and outdoor use. Boasting a DPDT contact configuration and a robust 3A amperage rating at 250VAC, this switch guarantees seamless power control. Its round illuminated ring adds a touch of sophistication while providing visual feedback, operating at 12VDC. The ULV7F2GSS304 is RoHS compliant and engineered for a wide temperature range of -20 to 55°C, making it ideal for various industrial and commercial settings where reliability is paramount. Upgrade your control systems with the ULV7 series and experience unparalleled performance.