ULV7F2GSS311

Heilind Number:ESWULV7F2GSS311
Manufacturer:E-Switch
Manufacturer Number:ULV7F2GSS311
ECAD Model:
3D Model

Description:

T970017

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2GSS311
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970017
SKU:ESWULV7F2GSS311

Detailed Description

Introducing the ULV7 Series Panel Mount Anti-Vandal Switch, featuring the robust and reliable T970017 model. With RoHS compliance and an IP67 rating, this switch is designed for durability in demanding environments. Operating at 3A and 250VAC, it ensures efficient performance. The button (flush) actuator, illuminated with a 3VDC ring, offers easy visibility and control. With a DPDT contact configuration and On-On switch function, it provides versatile functionality. Its panel mount, front installation makes it convenient for use. Built for toughness, this switch is ideal for industrial applications. The circular 22mm panel cut-out diameter and solder termination type ensure easy installation. From machinery to control panels, the ULV7 Series Anti-Vandal Switch is the reliable choice for your electrical control needs.