ULV7F2GSS341

Heilind Number:ESWULV7F2GSS341
Manufacturer:E-Switch
Manufacturer Number:ULV7F2GSS341
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V BLU 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2GSS341
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970003
SKU:ESWULV7F2GSS341

Detailed Description

Introducing the ANTI-VANDAL PB SWITCH IP67, a durable and reliable solution for your industrial control needs. This sealed switch, part of the ULV7 series, boasts a robust construction that can withstand harsh environments with ease. With a 3A 250V rating, it ensures efficient power control while its IP67 rating guarantees protection against dust and water ingress. Featuring a stylish blue ring illumination and a flush button actuator, this switch not only offers functionality but also enhances the aesthetics of any panel. Its DPDT contact configuration and On-On switch function provide versatile control options, making it ideal for a range of applications. Designed for easy panel mounting, this switch is perfect for machinery, security systems, and more. RoHS compliant and operating in a wide temperature range from -20 to 55°C, you can trust in its quality and performance. Upgrade your control systems with the ANTI-VANDAL PB SWITCH IP67 for unparalleled durability and functionality.