ULV7F2GSS344

Heilind Number:ESWULV7F2GSS344
Manufacturer:E-Switch
Manufacturer Number:ULV7F2GSS344
ECAD Model:
3D Model

Description:

ULV7F2GSS344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2GSS344
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970077
SKU:ESWULV7F2GSS344

Detailed Description

Introducing the ULV7 Anti-Vandal Push Button Switch, a robust and reliable solution for demanding environments. With a sleek panel mount design and IP67 rating, this switch ensures secure functionality even in harsh conditions. The 3A rated amperage and 250VAC voltage make it suitable for a variety of applications. Featuring a flush-mounted round button with ring illumination, it not only provides tactile feedback but also enhances visibility. The DPDT contact configuration guarantees reliable switching, while the solder termination type ensures easy installation. Operating within a wide temperature range from -20 to 55°C, this switch is designed for durability. Ideal for industrial settings, the ULV7 combines performance with longevity, making it a versatile choice for your electronic control needs.