ULV7F2GSS347

Heilind Number:ESWULV7F2GSS347
Manufacturer:E-Switch
Manufacturer Number:ULV7F2GSS347
ECAD Model:
3D Model

Description:

T970047

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2GSS347
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:220 VAC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970047
SKU:ESWULV7F2GSS347

Detailed Description

Introducing the ULV7F2GSS347, a high-performance anti-vandal push button switch designed for durability and reliability in demanding environments. ROHS compliant and boasting an IP67 rating, this switch is built to withstand tough conditions. The sleek panel mount, front-facing design with a flush button actuator makes it ideal for various applications. With a rated voltage of 250 VAC and an amperage of 3A, it ensures efficient power control. The DPDT contact configuration and On-On switch function provide versatility in operation. Featuring a round actuator shape with illuminated ring for visual indication, this switch offers both functionality and visibility. Its solder termination type and panel cut-out diameter of 22mm facilitate easy installation. Operating smoothly in temperatures ranging from -20 to 55°C, it guarantees consistent performance. Whether used in industrial machinery, automotive systems, or outdoor equipment, the ULV7F2GSS347 is the ultimate choice for reliable switching solutions.