ULV7F2GSS357

Heilind Number:ESWULV7F2GSS357
Manufacturer:E-Switch
Manufacturer Number:ULV7F2GSS357
ECAD Model:
3D Model

Description:

ULV7F2GSS357

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2GSS357
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:220 VAC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970073
SKU:ESWULV7F2GSS357

Detailed Description

Introducing the ULV7F2GSS357 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mounting needs. With a high amperage rating of 3A and ROHS compliance, this switch guarantees both performance and environmental responsibility. Featuring an IP67 rating, it's resistant to dust and water ingress, making it suitable for various applications. The illuminated ring around the round flush button not only adds a visual touch but also aids in low-light visibility. Operating at a rated voltage of 250VAC with a DPDT contact configuration, it ensures reliable connectivity. The solder termination type and 22mm circular panel cut-out diameter streamline installation. Designed for versatility and longevity, this switch is a perfect choice for demanding environments where quality and durability are paramount.