97-3100A-18-8SW(958)

Heilind Number:ESWULV7F2GSSG335
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A-18-8SW(958)
ECAD Model:
3D Model

Description:

T970033

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A-18-8SW(958)
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970033
SKU:ESWULV7F2GSSG335

Detailed Description

Introducing the T970033 Anti-Vandal Push Button Switch from the ULV7 series, a high-performance solution designed to meet stringent requirements. With a sleek panel mount, front-facing design featuring a durable IP67 rating, this switch is ideal for applications demanding reliability in harsh environments. The actuator, a flush round button illuminated with a ring, not only provides tactile feedback but also enhances visibility. Operating at a rated voltage of 250VAC and amperage of 3A, it ensures robust performance. The DPDT contact configuration offers versatility in switch functions, while the solder termination type guarantees secure connectivity. Engineered for durability, this switch is RoHS compliant and operates flawlessly in temperatures ranging from -20 to 55°C. With its 22mm circular panel cut-out diameter, it's easy to integrate, making it a top choice for industrial and commercial settings where precision and longevity are paramount. Elevate your control systems with the T970033 Anti-Vandal Push Button Switch.