ULV7F2H11301

Heilind Number:ESWULV7F2H11301
Manufacturer:E-Switch
Manufacturer Number:ULV7F2H11301
ECAD Model:
3D Model

Description:

T970014

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2H11301
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970014
SKU:ESWULV7F2H11301

Detailed Description

Introducing the T970014 Anti-Vandal Push Button Switch from the ULV7 series, a robust and reliable solution for your control panel needs. With a sleek panel mount design, this switch features a durable construction and IP67 rating, ensuring protection against dust and water ingress. The round actuator button, illuminated by a 3 VDC ring, provides easy visibility, even in low-light conditions. Boasting a DPDT contact configuration and a rated voltage of 250 VAC, it guarantees efficient and safe operation for various applications. The solder termination type offers secure connectivity. Designed for performance, this switch operates flawlessly in temperatures ranging from -20 to 55 °C. Ideal for industrial and commercial settings, the T970014 combines functionality with durability, making it a standout choice in the realm of push button switches.