ULV7F2H11311

Heilind Number:ESWULV7F2H11311
Manufacturer:E-Switch
Manufacturer Number:ULV7F2H11311
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V RED 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2H11311
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970007
SKU:ESWULV7F2H11311

Detailed Description

Introducing the ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V in striking red, designed for durability and reliability in harsh environments. This rugged panel mount switch, part of the ULV7 series, boasts RoHS compliance and a robust construction that can withstand the elements with an IP67 rating. Featuring a flush button actuator and DPDT contact configuration, it ensures seamless operation with a rated voltage of 250VAC and an amperage of 3A. The 3V illumination ring enhances visibility, making it ideal for applications requiring clear signaling. With solder termination and a panel cut-out diameter of 22mm, installation is straightforward. Whether used in industrial machinery or outdoor equipment, this switch guarantees performance even in extreme temperatures ranging from -20 to 55°C. Upgrade to the ANTI-VANDAL PB SWITCH for peace of mind in your control systems.