ULV7F2H11341

Heilind Number:ESWULV7F2H11341
Manufacturer:E-Switch
Manufacturer Number:ULV7F2H11341
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V BLU 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2H11341
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970005
SKU:ESWULV7F2H11341

Detailed Description

Introducing the ANTI-VANDAL PB SWITCH IP67 SEALED, a rugged and reliable solution for demanding environments. This panel-mount switch, part of the ULV7 series, boasts a sturdy construction that can withstand even the harshest conditions, with an IP67 rating ensuring complete protection against dust and water ingress. Its 3A 250V capacity, along with a DPDT contact configuration, guarantees efficient and safe operation. Featuring a sleek blue design and illuminated ring for easy visibility, this switch is not only functional but also aesthetically pleasing. With a round flush button actuator and solder termination, installation is straightforward. Whether used in industrial machinery, outdoor equipment, or marine applications, this switch excels in performance. Trust in its durability, ROHS compliance, and operating temperature range of -20 to 55°C for seamless functionality in any setting. Elevate your control systems with the ANTI-VANDAL PB SWITCH IP67 SEALED, the ultimate choice for reliability and longevity.