ULV7F2H11G301

Heilind Number:ESWULV7F2H11G301
Manufacturer:E-Switch
Manufacturer Number:ULV7F2H11G301
ECAD Model:
3D Model

Description:

T970011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2H11G301
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970011
SKU:ESWULV7F2H11G301

Detailed Description

Introducing the T970011 Anti-Vandal Push Button Switch from the ULV7 series, a durable and reliable solution for your industrial control panel needs. This sleek and functional switch features a flush-mounted button with a round actuator, designed for seamless incorporation into your panel setup. With a robust IP67 rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. The DPDT contact configuration guarantees efficient operation, while the 3A rated amperage and 250VAC rated voltage ensure compatibility with a variety of systems. The 3VDC illumination voltage adds a practical touch, enhancing visibility in dimly lit conditions. Solder termination and a 22mm circular panel cut-out diameter facilitate easy installation. Whether you're in the automotive, aerospace, or industrial automation sector, this switch is a must-have component for ensuring smooth and secure control operations. Trust in the T970011 for unparalleled performance and longevity in your application.