ULV7F2H11G331

Heilind Number:ESWULV7F2H11G331
Manufacturer:E-Switch
Manufacturer Number:ULV7F2H11G331
ECAD Model:
3D Model

Description:

T970012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2H11G331
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970012
SKU:ESWULV7F2H11G331
series:ULV7
type:Anti-Vandal
circuit:DPDT

Detailed Description

Introducing the T970012 Anti-Vandal Push Button Switch from the ULV7 series, a robust and reliable solution for industrial applications. With a rugged IP67-rated construction, this switch is designed to withstand harsh environments with ease. The sleek panel mount design with front illumination adds a touch of modernity while enhancing visibility. Operating at 250VAC and 3A, it provides efficient power control. The DPDT contact configuration ensures versatile functionality, while the momentary On-(On) switch function offers quick and convenient operation. Featuring a round actuator shape and solder termination, installation is both simple and secure. Perfect for machinery, control panels, and more, the T970012 guarantees performance even in extreme temperatures ranging from -20 to 55°C. Trust in its durability and functionality for your industrial needs.