ULV7F2H11G341

Heilind Number:ESWULV7F2H11G341
Manufacturer:E-Switch
Manufacturer Number:ULV7F2H11G341
ECAD Model:
3D Model

Description:

T970013

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2H11G341
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970013
SKU:ESWULV7F2H11G341

Detailed Description

Introducing the T970013, a sleek and durable anti-vandal push button switch designed for reliable performance in demanding environments. Featuring a robust IP67-rated panel mount front, this switch is built to withstand dust, water, and impact, making it ideal for industrial and outdoor applications. The illuminated ring adds a touch of modernity while enhancing visibility in low-light conditions. With a current rating of 3A and a rated voltage of 250VAC, this switch is capable of handling power-intensive tasks with ease. Its DPDT contact configuration ensures versatile functionality, while the momentary On-(On) switch function offers quick and responsive control. The solder termination type guarantees secure and stable connections. Operating smoothly in temperatures ranging from -20 to 55°C, the T970013 is a dependable choice for your push button switching needs. Elevate your user experience with this high-quality ULV7 series switch.