ULV7F2HSLL16L21

Heilind Number:ESWULV7F2HSLL16L21
Manufacturer:E-Switch
Manufacturer Number:ULV7F2HSLL16L21
ECAD Model:
3D Model

Description:

Anti-Vandal, 22 mm, DPDT, Illuminated, Off

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2HSLL16L21
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Custom Graphic
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T970404
SKU:ESWULV7F2HSLL16L21

Detailed Description

Introducing the ULV7 Anti-Vandal Push Button Switch, a durable and reliable solution for your industrial control needs. With a 22mm panel cut-out diameter and a sleek round actuator shape, this switch is designed for seamless integration into your equipment. Its DPDT contact configuration and 3A amperage rating ensure efficient power control, while the illuminated off feature adds functionality in low-light environments. Meeting IP67 standards, it offers protection against dust and moisture, perfect for outdoor or harsh industrial settings. The custom graphic illumination option allows for easy identification of switch functions. With RoHS compliance guaranteeing environmental responsibility, the ULV7 Switch is a top choice for quality and performance in the field of push button switches.