ULV7F2HSLL37L22

Heilind Number:ESWULV7F2HSLL37L22
Manufacturer:E-Switch
Manufacturer Number:ULV7F2HSLL37L22
ECAD Model:
3D Model

Description:

Anti-Vandal, 22 mm, DPDT, Illuminated, On

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2HSLL37L22
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Custom Graphic
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:220 VAC
Part Aliases:T970405
SKU:ESWULV7F2HSLL37L22

Detailed Description

Introducing the ULV7F2HSLL37L22 Anti-Vandal Switch, a durable and visually striking solution for your control panel needs. This 22mm DPDT switch is not only reliable but also features a custom illuminated graphic, making it both functional and aesthetically pleasing. With its IP67 rating, it offers protection against dust and water ingress, ensuring longevity in various environments. The panel mount design with a front-facing actuator allows for easy installation and operation. Rated for 3A at 250VAC, this switch is suitable for a range of applications. Its rugged construction and operating temperature range of -20 to 55°C guarantee performance even in harsh conditions. RoHS compliant and boasting a solder termination type, it aligns with modern environmental and manufacturing standards. Elevate the look and functionality of your control setup with the ULV7F2HSLL37L22 Anti-Vandal Switch.