ULV7F2HSS305

Heilind Number:ESWULV7F2HSS305
Manufacturer:E-Switch
Manufacturer Number:ULV7F2HSS305
ECAD Model:
3D Model

Description:

ULV7F2HSS305

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2HSS305
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T970067
SKU:ESWULV7F2HSS305

Detailed Description

Introducing the ULV7F2HSS305, a rugged and reliable anti-vandal push button switch designed for demanding environments. With a robust IP67 rating for water and dust resistance, this switch is built to withstand the elements. Its sleek panel mount, front-facing design with a flush button actuator ensures seamless integration into any application. The round illuminated ring around the button not only adds a touch of style but also provides clear visual feedback. Operating at a rated voltage of 250 VAC and 3A, this switch is suitable for various power applications. The DPDT contact configuration offers versatility in switching setups. With a solder termination type and a panel cut-out diameter of 22mm, installation is straightforward. Whether used in industrial machinery or outdoor equipment, the ULV7F2HSS305 guarantees reliable performance even in extreme temperatures ranging from -20 to 55°C. Upgrade your control system with this high-quality push button switch.