ULV7F2HSS335

Heilind Number:ESWULV7F2HSS335
Manufacturer:E-Switch
Manufacturer Number:ULV7F2HSS335
ECAD Model:
3D Model

Description:

T970024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2HSS335
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T970024
SKU:ESWULV7F2HSS335

Detailed Description

Introducing the ULV7F2HSS335, a versatile and durable panel mount push button switch designed for anti-vandal applications. With its robust construction and IP67 rating, this switch is perfect for use in demanding environments where reliability is paramount. The T970024, part of the ULV7 series, features a 3A amperage and a DPDT contact configuration, ensuring efficient power transmission. Its sleek round actuator with flush button design not only enhances aesthetics but also prevents accidental actuation. The switch, with a rated voltage of 250VAC and illumination capability at 24VDC, offers both safety and visibility. Solder termination and a 22mm circular panel cut-out diameter make installation a breeze. Operating smoothly in temperatures ranging from -20 to 55°C, this product is suitable for a wide range of applications in industries such as automotive, industrial control, and security systems. Elevate your equipment with the reliability and performance of the ULV7F2HSS335 push button switch.