ULV7F2HSS337

Heilind Number:ESWULV7F2HSS337
Manufacturer:E-Switch
Manufacturer Number:ULV7F2HSS337
ECAD Model:
3D Model

Description:

ULV7F2HSS337

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2HSS337
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:220 VAC
Part Aliases:T970074
SKU:ESWULV7F2HSS337

Detailed Description

Introducing the ULV7 Anti-Vandal Push Button Switch, a robust and secure solution for your panel mounting needs. With RoHS compliance and an IP67 rating, this switch ensures both environmental responsibility and durability in harsh conditions. Boasting a 3A amperage and DPDT contact configuration, it guarantees reliable performance. The sleek round actuator design features a flush button, enhancing user experience. Illuminated with a ring light powered by 220VAC, it offers both functionality and visual appeal. Perfect for industrial or commercial applications, this switch is designed for a panel cut-out diameter of 22mm, making installation a breeze. Whether for machinery control or security systems, trust in the ULV7 for seamless operation even in temperatures ranging from -20 to 55°C. Elevate your control panel with this high-quality, versatile switch.