ULV7F2HSS3P5

Heilind Number:ESWULV7F2HSS3P5
Manufacturer:E-Switch
Manufacturer Number:ULV7F2HSS3P5
ECAD Model:
3D Model

Description:

ULV7F2HSS3P5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2HSS3P5
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T970070
SKU:ESWULV7F2HSS3P5

Detailed Description

Introducing the ULV7F2HSS3P5, a sleek and durable anti-vandal push button switch designed for high performance in demanding environments. With a robust IP67 rating, this switch guarantees protection against dust and water ingress, making it ideal for outdoor or industrial applications. Its panel mount, front-facing design ensures easy installation on various surfaces, while the flush button actuator provides a smooth and responsive touch experience. Engineered for reliability, the ULV7F2HSS3P5 features a DPDT contact configuration and a rated voltage of 250VAC, allowing for versatile use in power control systems. The illuminated ring adds a touch of modernity and convenience, with a 24VDC illumination voltage ensuring optimal brightness. Suitable for temperatures ranging from -20 to 55°C, this switch is built to withstand harsh conditions without compromising performance. Meet your switching needs with confidence and efficiency with the ULV7 series.