ULV7F2HSS634

Heilind Number:ESWULV7F2HSS634
Manufacturer:E-Switch
Manufacturer Number:ULV7F2HSS634
ECAD Model:
3D Model

Description:

T970026

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2HSS634
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T970026
SKU:ESWULV7F2HSS634

Detailed Description

Introducing the T970026 Anti-Vandal Push Button Switch from our ULV7 series, designed for durability and performance in demanding environments. With a sleek panel mount, front-facing design, this switch features a round actuator and illuminated ring and power symbol for easy visibility. Rated for 3A at 250VAC, it ensures reliable operation. The DPDT contact configuration offers versatile switching capabilities, while the IP67 rating guarantees protection against dust and water ingress. Perfect for industrial and outdoor applications, it is RoHS compliant and operates smoothly in temperatures ranging from -20 to 55°C. Upgrade your control systems with the T970026, the ultimate solution for rugged and efficient switching needs.