ULV7F2HSS641

Heilind Number:ESWULV7F2HSS641
Manufacturer:E-Switch
Manufacturer Number:ULV7F2HSS641
ECAD Model:
3D Model

Description:

T970055

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2HSS641
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970055
SKU:ESWULV7F2HSS641

Detailed Description

Introducing the T970055 Anti-Vandal Push Button Switch from our ULV7 series, designed for rugged durability and reliable performance. With a sleek panel mount, front-facing design and IP67 rating for water and dust resistance, this switch is ideal for use in demanding environments. The actuator features a flush-mounted button with illumination, ensuring easy visibility and operation even in low light conditions. Rated for 250VAC and 3A, it offers robust power handling capabilities. The DPDT contact configuration allows for versatile switching applications, while the solder termination type ensures secure connectivity. Operating in a wide temperature range from -20 to 55°C, this switch is suitable for various industrial and commercial setups. Upgrade to the T970055 for a premium push button solution that combines functionality with durability.