ULV7F2HSS644

Heilind Number:ESWULV7F2HSS644
Manufacturer:E-Switch
Manufacturer Number:ULV7F2HSS644
ECAD Model:
3D Model

Description:

T970054

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2HSS644
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T970054
SKU:ESWULV7F2HSS644

Detailed Description

Introducing the T970054 Anti-Vandal Push Button Switch, a durable and reliable solution for a variety of applications. With a sleek panel mount design and IP67 rating, this switch is perfect for outdoor or industrial use. The illuminated ring and power symbol ensure clear visibility, even in low-light environments. The DPDT contact configuration and On-(On) switch function provide versatile control options. Operating at 250VAC and 3A, it offers efficient power management. The solder termination type and 22mm panel cut-out diameter make installation a breeze. Designed for performance in harsh conditions, this ULV7 series switch is RoHS compliant and operates flawlessly in temperatures ranging from -20 to 55°C. Upgrade your control system with the T970054, a high-quality anti-vandal switch that combines functionality with durability.