ULV7F2HSSG311

Heilind Number:ESWULV7F2HSSG311
Manufacturer:E-Switch
Manufacturer Number:ULV7F2HSSG311
ECAD Model:
3D Model

Description:

T970043

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7F2HSSG311
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970043
SKU:ESWULV7F2HSSG311

Detailed Description

Introducing the ULV7 Series Anti-Vandal Push Button Switch, a robust and reliable solution for your control panel needs. With a sleek panel mount design, this switch ensures secure installation and easy access. The IP67 rating guarantees protection against dust and water ingress, making it suitable for both indoor and outdoor applications. The round flush actuator with a ring illumination not only adds a stylish touch but also enhances visibility in low-light environments. Operating at a rated voltage of 250VAC and an amperage of 3A, it delivers efficient performance. The DPDT contact configuration offers versatility in switching operations. Crafted for durability, this switch can withstand temperatures ranging from -20 to 55°C. Ideal for industrial settings, the ULV7 Series combines functionality with a modern aesthetic, elevating your control panel setup.