ULV7FMBSS316

Heilind Number:ESWULV7FMBSS316
Manufacturer:E-Switch
Manufacturer Number:ULV7FMBSS316
ECAD Model:
3D Model

Description:

ULV7FMBSS316

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FMBSS316
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T970910
SKU:ESWULV7FMBSS316

Detailed Description

Introducing the ULV7 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding applications. This panel-mountable switch boasts a robust construction with an IP67 rating, ensuring protection against dust and water ingress. Operable in a wide temperature range from -20 to 55°C, it is designed to withstand harsh environments. Featuring a sleek round actuator with flush button design, the ULV7 offers a professional and modern look. With a SPDT contact configuration and a 3A rating at 250VAC, this switch guarantees efficient and safe electrical control. The integrated ring illumination not only enhances visibility but also adds a touch of sophistication. Perfect for industrial machinery, control panels, and outdoor equipment, the ULV7 combines durability with style, making it the ideal choice for your application.