ULV7FMBSS331

Heilind Number:ESWULV7FMBSS331
Manufacturer:E-Switch
Manufacturer Number:ULV7FMBSS331
ECAD Model:
3D Model

Description:

ULV7FMBSS331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FMBSS331
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970901
SKU:ESWULV7FMBSS331

Detailed Description

Introducing the ULV7FMBSS331, a robust and reliable anti-vandal push button switch designed for demanding environments. With a rugged IP67 rated construction, this switch is built to withstand water, dust, and impact, making it ideal for outdoor and industrial applications. Featuring a sleek panel mount design with a flush button actuator, it ensures a seamless and tamper-resistant installation. The round illuminated ring adds a touch of visibility and style, while the SPDT contact configuration guarantees versatile functionality. Rated for 250VAC and 3A, it offers high performance in power control. With a wide operating temperature range from -20 to 55°C, it excels in both hot and cold conditions. The ULV7FMBSS331 is the perfect choice for those seeking durability, security, and convenience in their push button switch needs.