ULV7FMBSS341

Heilind Number:ESWULV7FMBSS341
Manufacturer:E-Switch
Manufacturer Number:ULV7FMBSS341
ECAD Model:
3D Model

Description:

ESWULV7FMBSS341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FMBSS341
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970909
SKU:ESWULV7FMBSS341

Detailed Description

Introducing the ULV7FMBSS341, a premium-grade Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. With a robust IP67 rating, this switch is built to withstand dust, water, and rugged conditions, making it ideal for outdoor or industrial applications. The sleek Panel Mount design with Front illumination, featuring a glowing ring around the round actuator button, not only enhances visibility but also adds a touch of modern sophistication. Operating at 250VAC and 3A, it ensures efficient power control. The SPDT contact configuration offers versatility in switching options, while the momentary On-(On) switch function provides tactile feedback. Suitable for a wide range of industries, from aerospace to transportation, this ULV7 series switch guarantees high performance even in extreme temperatures ranging from -20 to 55°C. With easy wire lead termination and a panel cut-out diameter of 22mm, installation is a breeze. RoHS compliant and meticulously crafted for quality, the ULV7FMBSS341 sets a new standard in push button switches. Elevate your control panel with this premium component that blends form and function seamlessly.