ULV7FMBSS3H5

Heilind Number:ESWULV7FMBSS3H5
Manufacturer:E-Switch
Manufacturer Number:ULV7FMBSS3H5
ECAD Model:
3D Model

Description:

ULV7FMBSS3H5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FMBSS3H5
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T970912
SKU:ESWULV7FMBSS3H5

Detailed Description

Introducing the ULV7FMBSS3H5 Anti-Vandal Push Button Switch, a robust and reliable solution for demanding environments. This ULV7 series switch boasts a sleek and durable design, featuring a flush-mounted button actuator with a round shape, ensuring seamless integration into panels. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. The 3A rated current and 250VAC voltage make it suitable for various power control functions. Its SPDT contact configuration guarantees reliable performance, while the 24VDC illumination voltage ensures clear visibility in low-light conditions. With a wide operating temperature range of -20 to 55°C, this switch is built to withstand harsh environmental conditions. Perfect for applications requiring a high level of security and durability, the ULV7FMBSS3H5 is the ultimate choice for anti-vandal push-button switches.