ULV7FMG11311

Heilind Number:ESWULV7FMG11311
Manufacturer:E-Switch
Manufacturer Number:ULV7FMG11311
ECAD Model:
3D Model

Description:

ULV7FMG11311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FMG11311
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970908
SKU:ESWULV7FMG11311

Detailed Description

Introducing the ULV7FMG11311, a high-performance Anti-Vandal Push Button Switch meticulously designed for durability and reliability. With RoHS compliance and an IP67 rating, this switch ensures safety and longevity in various environments. Boasting an amperage of 3A and a rated voltage of 250VAC, it guarantees efficient power management. The sleek design features a round, flush button actuator with ring illumination, enhancing both functionality and aesthetics. Its DPDT contact configuration offers versatility in switch functions, while the wire lead termination type allows for easy installation. Operating seamlessly in temperatures ranging from -20 to 55°C, this switch is ideal for applications requiring a rugged yet stylish control interface. With a panel cut-out diameter of 22mm and panel mount front installation, it offers a seamless fit for your design needs. Elevate your control systems with the ULV7 series Push Button Switch, where performance meets precision.