ULV7FMG11341

Heilind Number:ESWULV7FMG11341
Manufacturer:E-Switch
Manufacturer Number:ULV7FMG11341
ECAD Model:
3D Model

Description:

ULV7FMG11341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FMG11341
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970906
SKU:ESWULV7FMG11341

Detailed Description

Introducing the ULV7FMG11341, a robust and reliable Anti-Vandal Push Button Switch designed for high-performance applications. With a RoHS compliance guarantee, this switch ensures environmental responsibility. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for outdoor and industrial use. Featuring a sleek Panel Mount design with a front-facing Ring illumination, this switch is not only functional but also visually appealing. The Button (Flush) actuator type and Round shape provide a comfortable and intuitive user experience. Rated for 3A at 250VAC, with a DPDT contact configuration, it offers versatile switching capabilities. With a wide operating temperature range of -20°C to 55°C, this switch is built to withstand harsh environments. The Wire Leads termination type and easy Circular panel cut-out installation make it convenient to integrate. Whether it's for machinery, control panels, or security systems, the ULV7FMG11341 is the perfect solution for your tactile switching needs.