ULV7FMGSS341

Heilind Number:ESWULV7FMGSS341
Manufacturer:E-Switch
Manufacturer Number:ULV7FMGSS341
ECAD Model:
3D Model

Description:

ULV7FMGSS341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FMGSS341
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970903
SKU:ESWULV7FMGSS341

Detailed Description

Introducing the ULV7FMGSS341, a robust and versatile Anti-Vandal Panel Mount Button Switch designed for durability and convenience. With a sleek Flush actuator and Ring illumination, this switch not only ensures easy operation but also adds a touch of modernity to any application. Featuring a DPDT contact configuration and On-On switch function, it offers reliable performance in controlling various circuits. Rated for 250VAC and 3A, it's suitable for a wide range of industrial and commercial uses. With an IP67 rating, it guarantees protection against dust and water ingress, making it ideal for outdoor or harsh environments. The easy-to-install Wire Leads termination and Circular 22mm panel cut-out diameter streamline the setup process. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is built to withstand even the harshest conditions. Elevate your control systems with the ULV7FMGSS341 and experience efficiency and durability like never before.