ULV7FP3SSG636

Heilind Number:ESWULV7FP3SSG636
Manufacturer:E-Switch
Manufacturer Number:ULV7FP3SSG636
ECAD Model:
3D Model

Description:

ULV7FP3SSG636

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FP3SSG636
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring, Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:110 VAC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970716
SKU:ESWULV7FP3SSG636

Detailed Description

Introducing the ULV7FP3SSG636, a robust and reliable Anti-Vandal Push Button Switch designed for demanding environments. With RoHS compliance, this switch prioritizes both performance and environmental responsibility. The sleek Panel Mount design with Front illumination, featuring a Ring and Power Symbol, adds a touch of sophistication to any application. The actuator, a Flush Button with a Round shape, ensures smooth operation. Rated for 3A at 250VAC, and with an IP67 rating, it guarantees safe and efficient power control even in harsh conditions. The SPDT contact configuration offers versatility in switch function, while the Wire Leads termination type allows for easy installation. With an operating temperature range of -20 to 55°C, this switch is suitable for a wide range of applications. In summary, the ULV7FP3SSG636 is the perfect choice for those seeking durability, performance, and style in their push button switch solution.