ULV7FPBSS331

Heilind Number:ESWULV7FPBSS331
Manufacturer:E-Switch
Manufacturer Number:ULV7FPBSS331
ECAD Model:
3D Model

Description:

ULV7FPBSS331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FPBSS331
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970701
SKU:ESWULV7FPBSS331

Detailed Description

Introducing the ULV7FPBSS331, a top-of-the-line Anti-Vandal Push Button Switch designed for uncompromising performance in demanding environments. With its robust IP67 rating, this switch guarantees durability and reliability even in harsh conditions. The sleek Panel Mount, Front configuration with a circular 22mm panel cut-out diameter ensures easy installation in various applications. Featuring a flush, round Button actuator and SPDT contact configuration, it offers precise control with a 3A rated current at 250VAC. The illuminated ring adds a touch of modernity and enhances visibility, powered by a 3VDC Illumination Voltage. Whether used in industrial machinery or outdoor equipment, this ULV7 series switch is the perfect choice for discerning professionals who prioritize quality and functionality. Rest assured, it complies with RoHS standards for environmental sustainability. Elevate your control panel with the ULV7FPBSS331 and experience unparalleled performance.