ULV7FPBSS345

Heilind Number:ESWULV7FPBSS345
Manufacturer:E-Switch
Manufacturer Number:ULV7FPBSS345
ECAD Model:
3D Model

Description:

ULV7FPBSS345

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FPBSS345
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T970713
SKU:ESWULV7FPBSS345

Detailed Description

Introducing the ULV7FPBSS345, a cutting-edge anti-vandal push button switch designed for durability and reliability in demanding environments. With a sleek panel mount, front-facing design and an IP67 rating, this switch is built to withstand even the harshest conditions. Featuring a 3A amperage and a 250VAC rated voltage, it delivers powerful performance with every press. The round, flush actuator button, illuminated by a 24VDC ring, not only enhances visibility but also adds a touch of modernity to any control panel. Its SPDT contact configuration ensures versatile functionality, while the wire lead termination type allows for easy installation. Perfect for industrial applications, this ULV7 series switch operates flawlessly in temperatures ranging from -20 to 55°C. Elevate your control systems with the ULV7FPBSS345, the ultimate combination of ruggedness and sophistication.