ULV7FPBSS3G5

Heilind Number:ESWULV7FPBSS3G5
Manufacturer:E-Switch
Manufacturer Number:ULV7FPBSS3G5
ECAD Model:
3D Model

Description:

ULV7FPBSS3G5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FPBSS3G5
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T970711
SKU:ESWULV7FPBSS3G5

Detailed Description

Introducing the ULV7FPBSS3G5 Anti-Vandal Push Button Switch, a cutting-edge solution for reliable and secure operation in demanding environments. With a robust IP67 rating, this switch guarantees protection against dust and water ingress, making it ideal for outdoor and industrial applications. Boasting a sleek panel mount design with a flush button actuator, it ensures smooth and ergonomic operation. The SPDT contact configuration offers versatility in circuit control, while the 3A amperage and 250VAC rated voltage provide ample power handling capacity. Equipped with a vibrant ring illumination at 24VDC, not only does this switch enhance visibility but also adds a touch of modernity to any panel. Its durable construction and wide operating temperature range of -20 to 55°C ensure performance and longevity even in harsh conditions. Perfect for use in control panels, machinery, and public access systems, the ULV7FPBSS3G5 is the ultimate choice for reliable and stylish switching solutions.