ULV7FPG11311

Heilind Number:ESWULV7FPG11311
Manufacturer:E-Switch
Manufacturer Number:ULV7FPG11311
ECAD Model:
3D Model

Description:

ULV7FPG11311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FPG11311
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970708
SKU:ESWULV7FPG11311

Detailed Description

Introducing the ULV7FPG11311, a cutting-edge Anti-Vandal Push Button Switch designed for durability and performance. ROHS compliant and boasting an IP67 rating, this switch is built to withstand harsh environments with ease. Featuring a sleek Panel Mount design with a flush Button actuator, it ensures seamless integration into your setup. The round Ring illumination not only adds a touch of sophistication but also enhances visibility. With a 3A amperage and DPDT contact configuration, this switch offers reliable operation. Suitable for a wide range of applications, from industrial machinery to outdoor equipment, its versatility is unmatched. Whether in high or low temperatures, from -20°C to 55°C, this switch delivers consistent performance. Trust in the ULV7 series for quality and longevity. Make the ULV7FPG11311 your go-to choice for dependable switching solutions.