ULV7FPGSS341

Heilind Number:ESWULV7FPGSS341
Manufacturer:E-Switch
Manufacturer Number:ULV7FPGSS341
ECAD Model:
3D Model

Description:

ULV7FPGSS341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FPGSS341
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970703
SKU:ESWULV7FPGSS341

Detailed Description

Introducing the ULV7FPGSS341 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With RoHS compliance and an IP67 rating, this switch ensures both environmental responsibility and durability. The sleek panel mount design, featuring a flush-mounted round button with ring illumination, not only adds a touch of modernity but also enhances visibility. Operating at a rated voltage of 250VAC and amperage of 3A, it offers robust performance. The DPDT contact configuration and On-On switch function provide versatility in usage. Ideal for applications requiring secure user interaction, such as machinery control panels or outdoor equipment, this ULV7 series switch guarantees smooth operation even in harsh conditions, with an operating temperature range of -20 to 55°C. Trust in the quality and longevity of this product, designed to meet the high standards of the industry.