ULV7FPHSS345

Heilind Number:ESWULV7FPHSS345
Manufacturer:E-Switch
Manufacturer Number:ULV7FPHSS345
ECAD Model:
3D Model

Description:

ULV7FPHSS345

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FPHSS345
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Wire Leads
Illumination Voltage:24 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970712
SKU:ESWULV7FPHSS345

Detailed Description

Introducing the ULV7FPHSS345 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With RoHS compliance and an IP67 rating, this switch is designed to withstand harsh conditions while delivering high performance. The 3A rated amperage and 250VAC voltage make it suitable for a wide range of applications. Its panel mount, front-facing design with a round actuator button ensures easy and convenient operation. The DPDT contact configuration provides versatility in switching options, while the On-(On) switch function offers flexibility. Illuminated by a 24VDC ring, this switch not only enhances visibility but also adds a sleek touch to any panel. With a wide operating temperature range of -20 to 55°C, it is suitable for use in various industries. The ULV7FPHSS345 is the perfect choice for those seeking durability, performance, and style in a push button switch.