ULV7FPHSS645

Heilind Number:ESWULV7FPHSS645
Manufacturer:E-Switch
Manufacturer Number:ULV7FPHSS645
ECAD Model:
3D Model

Description:

ULV7FPHSS645

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FPHSS645
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T970710
SKU:ESWULV7FPHSS645

Detailed Description

Introducing the ULV7 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With a durable IP67 rating and RoHS compliance, this switch is ideal for industrial applications. The sleek panel mount design with front illumination featuring a power symbol ring ensures visibility and ease of use. The round flush actuator button provides a responsive touch interface, while the DPDT contact configuration allows for versatile circuit control. Operating at a rated voltage of 250VAC and amperage of 3A, this switch offers high performance in a compact package. Whether you need to control machinery or lighting systems, the ULV7 is the perfect choice. Its easy wire leads termination and panel cut-out diameter of 22mm make installation a breeze. With an operating temperature range of -20 to 55°C, it can withstand harsh conditions with ease. Upgrade your control panel with the ULV7 Anti-Vandal Push Button Switch for durable and efficient operation.