ULV7FW3SS301

Heilind Number:ESWULV7FW3SS301
Manufacturer:E-Switch
Manufacturer Number:ULV7FW3SS301
ECAD Model:
3D Model

Description:

ULV7FW3SS301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FW3SS301
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970509
SKU:ESWULV7FW3SS301

Detailed Description

Introducing the ULV7FW3SS301, a rugged and reliable anti-vandal push button switch designed for demanding environments. This RoHS-compliant switch, part of the ULV7 series, features a flush-mounted button with ring illumination, ensuring easy visibility and operation even in low-light conditions with its 3VDC illumination voltage. Boasting an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. The SPDT contact configuration and On-On switch function provide versatile control options, while the 3A, 250VAC rated voltage guarantees efficient performance. With a durable construction and a wide operating temperature range of -20 to 55°C, this switch is a dependable choice for panel-mounted applications. Ready for integration with wire leads and fitting into a 22mm circular panel cut-out, the ULV7FW3SS301 combines functionality and convenience in one sleek package. Elevate your control panel with this high-quality push button switch.