ULV7FW3SS3G1

Heilind Number:ESWULV7FW3SS3G1
Manufacturer:E-Switch
Manufacturer Number:ULV7FW3SS3G1
ECAD Model:
3D Model

Description:

ULV7FW3SS3G1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FW3SS3G1
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T970517
SKU:ESWULV7FW3SS3G1

Detailed Description

Introducing the ULV7 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With a robust IP67 rating, this switch is built to withstand dust, water, and heavy use, making it ideal for industrial and outdoor applications. The sleek panel mount design with a flush button actuator ensures smooth operation and easy integration into control panels and machinery. The SPDT contact configuration offers versatile functionality, while the 3A rated amperage and 250VAC rated voltage make it suitable for a wide range of power control tasks. Featuring an illuminated ring for enhanced visibility, this switch is not only practical but also adds a touch of modernity to any setup. Whether in dimly lit conditions or harsh weather, the ULV7 guarantees reliable performance with its wide operating temperature range of -20 to 55°C. Upgrade your control systems with this high-quality, RoHS-compliant switch, designed to meet the toughest standards of durability and efficiency.