ULV7FWB113G1

Heilind Number:ESWULV7FWB113G1
Manufacturer:E-Switch
Manufacturer Number:ULV7FWB113G1
ECAD Model:
3D Model

Description:

ULV7FWB113G1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FWB113G1
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970523
SKU:ESWULV7FWB113G1

Detailed Description

Introducing the ULV7 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With a robust IP67 rating for dust and water resistance, this switch is perfect for outdoor or industrial applications. The sleek panel mount design with a flush button actuator not only enhances the aesthetics but also prevents accidental activation. The SPDT contact configuration ensures versatile functionality, while the 3A, 250VAC rating guarantees efficient performance. Illuminated by a 3VDC ring, this switch offers visual feedback even in low-light conditions. Designed for durability, it operates flawlessly in temperatures ranging from -20 to 55°C. Upgrade your control system with the ULV7, where quality meets resilience.