ULV7FWBSS316

Heilind Number:ESWULV7FWBSS316
Manufacturer:E-Switch
Manufacturer Number:ULV7FWBSS316
ECAD Model:
3D Model

Description:

ULV7FWBSS316

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FWBSS316
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T970516
SKU:ESWULV7FWBSS316

Detailed Description

Introducing the ULV7FWBSS316, a cutting-edge Anti-Vandal Push Button Switch that combines sleek design with robust functionality. Engineered for durability and reliability, this switch is RoHS compliant, ensuring environmental responsibility. The IP67 rating guarantees protection against dust and water ingress, making it suitable for a variety of indoor and outdoor applications. With a 3A amperage and 250VAC rated voltage, it offers efficient performance. The Ring Illumination with 110VAC voltage not only enhances visibility but also adds a touch of sophistication. Featuring a Button (Flush) actuator and SPDT contact configuration, it provides precise control. Its Panel Mount, Front mount type and Circular 22mm panel cut-out diameter allow for easy installation. Ideal for use in industrial, automotive, and security systems, the ULV7FWBSS316 is the perfect choice for demanding environments.