ULV7FWBSS3H5

Heilind Number:ESWULV7FWBSS3H5
Manufacturer:E-Switch
Manufacturer Number:ULV7FWBSS3H5
ECAD Model:
3D Model

Description:

ULV7FWBSS3H5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FWBSS3H5
Series:ULV7
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T970522
SKU:ESWULV7FWBSS3H5

Detailed Description

Introducing the ULV7FWBSS3H5, a cutting-edge Anti-Vandal Push Button Switch designed for uncompromising performance in demanding environments. With RoHS compliance ensuring environmental responsibility, this switch guarantees both reliability and sustainability. The sleek Panel Mount design with Front illumination, featuring a durable 22mm Circular panel cut-out diameter, not only enhances its visual appeal but also provides ease of installation. Boasting an IP67 rating, it withstands harsh conditions with ease, making it ideal for outdoor and industrial applications. The SPDT contact configuration and 3A amperage rating ensure efficient power handling, while the On-(On) switch function offers versatile operation. Incorporating a round Button (Flush) actuator with elegant ring illumination, this switch combines functionality with style. Suitable for a wide range of uses, from machinery to control panels, its 250VAC rated voltage and 24VDC Illumination Voltage cater to diverse power requirements. Operating flawlessly in temperatures ranging from -20 to 55°C, it excels even in extreme climates. Whether it's for enhancing security systems or streamlining user interfaces, the ULV7FWBSS3H5 sets a new standard in push-button switch technology.