ULV7FWBSSG301

Heilind Number:ESWULV7FWBSSG301
Manufacturer:E-Switch
Manufacturer Number:ULV7FWBSSG301
ECAD Model:
3D Model

Description:

ULV7FWBSSG301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FWBSSG301
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970511
SKU:ESWULV7FWBSSG301

Detailed Description

Introducing the ULV7FWBSSG301, a cutting-edge Anti-Vandal Push Button Switch that combines robust design with sleek aesthetics. Featuring RoHS compliance and an IP67 rating, this switch guarantees both environmental friendliness and durability in any setting. With a 3A amperage and 250VAC rated voltage, it delivers reliable performance for various applications. The round, flush actuator with ring illumination not only enhances visibility but also adds a touch of sophistication to any panel. Designed for easy installation with wire leads termination, it is perfect for panel mount applications. The SPDT contact configuration ensures versatile functionality, while the operating temperature range of -20 to 55°C guarantees reliable operation even in extreme conditions. Whether for industrial machinery, automotive, or consumer electronics, the ULV7 series sets a new standard in push button switches.