ULV7FWGSS307

Heilind Number:ESWULV7FWGSS307
Manufacturer:E-Switch
Manufacturer Number:ULV7FWGSS307
ECAD Model:
3D Model

Description:

T970518

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FWGSS307
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:220 VAC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970518
SKU:ESWULV7FWGSS307

Detailed Description

Introducing the ULV7FWGSS307, a robust and reliable Anti-Vandal Push Button Switch designed for demanding environments. With RoHS compliance and a durable IP67 rating, this switch ensures safety and longevity. The sleek Panel Mount design with a Front-facing Ring illumination not only enhances visibility but also adds a touch of modernity. Featuring a high amperage of 3A and a rated voltage of 250VAC, it’s perfect for power control applications. The DPDT contact configuration and On-On switch function provide versatility in usage. With a wide operating temperature range of -20 to 55°C, this switch is suited for both indoor and outdoor use. Easy to install with Wire Leads termination and a 22mm panel cut-out diameter, it’s ideal for various industrial and commercial applications. Upgrade your control systems with the ULV7 series Push Button Switch, where durability meets functionality seamlessly.