ULV7FWGSS355

Heilind Number:ESWULV7FWGSS355
Manufacturer:E-Switch
Manufacturer Number:ULV7FWGSS355
ECAD Model:
3D Model

Description:

ULV7FWGSS355

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FWGSS355
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:24 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970508
SKU:ESWULV7FWGSS355

Detailed Description

Introducing the ULV7FWGSS355 Anti-Vandal Push Button Switch, a robust and reliable solution for your industrial control panel needs. With a durable IP67 rating, this switch is built to withstand harsh environments with ease. Its sleek panel mount design, featuring a flush button actuator and a round illumination ring, not only adds a modern touch to your setup but also enhances visibility in low-light conditions. The DPDT contact configuration and On-On switch function provide versatile functionality, while the 3A rated amperage and 250VAC rated voltage ensure consistent performance. Whether you're operating machinery or controlling lighting systems, this ULV7 series switch is a dependable choice. With RoHS compliance and a wide operating temperature range from -20 to 55°C, you can trust in its quality and longevity. Upgrade your control panel with the ULV7FWGSS355 and experience seamless operation like never before.